-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC TERMINAL 13-11 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122426-ND
|
DigiKey | CONN QC RCPT 11-13AWG 0.250 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26734 In Stock |
|
$0.1946 / $0.2900 | Buy Now |
DISTI #
341001-3
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Tin Loose Piece - Bulk (Alt: 341001-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2063 | Buy Now |
DISTI #
571-341001-3
|
Mouser Electronics | Terminals POSI-LOCK REC RoHS: Compliant | 0 |
|
$0.2170 | Order Now |
DISTI #
70971768
|
RS | Positive Lock, PL 250 REC TERMINAL 13-11 TPBR LP | TE Connectivity 341001-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2350 / $0.2550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1832 | Buy Now |
DISTI #
AMP341001-3
|
Heilind Electronics | POSI-LOCK RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PL 250 REC TERMINAL 13-11 TPBR LP RoHS: Compliant |
2955 Partner Stock |
|
$0.1890 / $0.2650 | Buy Now |
DISTI #
341001-3
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Tin Loose Piece - Bulk (Alt: 341001-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2063 | Buy Now |
DISTI #
341001-3
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Tin Loose Piece - Bulk (Alt: 341001-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2063 | Buy Now |
DISTI #
TE Connectivity 341001-3
|
PEI Genesis | Push-On Terminal, 4.17mm2 | 4955 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
341001-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
341001-3
TE Connectivity
PL 250 REC TERMINAL 13-11 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 11 AWG |