-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 4.17mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
341001-4-ND
|
DigiKey | POSILOK MK 1 L/P Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5000 In Stock |
|
$0.3453 / $0.6000 | Buy Now |
DISTI #
341001-4
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Tin Loose Piece - Bulk (Alt: 341001-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2931 / $0.3210 | Buy Now |
DISTI #
571-341001-4
|
Mouser Electronics | Terminals PL 250 REC TERMINAL 13-11 TPPB LP RoHS: Compliant | 0 |
|
$0.3050 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.2740 | Buy Now |
DISTI #
AMP341001-4
|
Heilind Electronics | POSILOK MK 1 L/P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal 11-13AWG Phosphor Bronze RCP 22.5mm Tin Bag RoHS: Compliant |
692 Partner Stock |
|
$0.2509 / $0.3682 | Buy Now |
DISTI #
341001-4
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Tin Loose Piece - Bulk (Alt: 341001-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2931 / $0.3210 | Buy Now |
DISTI #
341001-4
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Tin Loose Piece - Bulk (Alt: 341001-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2931 / $0.3210 | Buy Now |
DISTI #
TE Connectivity 341001-4
|
PEI Genesis | Push-On Terminal, 4.17mm2 | 1115 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 9456 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
341001-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
341001-4
TE Connectivity
Push-On Terminal, 4.17mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 11 AWG |