-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC TERMINAL 13-11 PTPB LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106532-ND
|
DigiKey | CONN QC RCPT 11-13AWG 0.250 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2160 In Stock |
|
$0.2245 / $0.4600 | Buy Now |
DISTI #
341001-6
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Pre-Tin Loose Piece - Bulk (Alt: 341001-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2263 / $0.2478 | Buy Now |
DISTI #
571-341001-6
|
Mouser Electronics | Automotive Connectors POSI-LOCK RECEPTACLE RoHS: Compliant | 8371 |
|
$0.2350 / $0.5800 | Buy Now |
DISTI #
70285691
|
RS | Positive lock, receptacle,13-11awg,6.35mm | TE Connectivity 341001-6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.5900 | RFQ |
|
Future Electronics | Positive Lock 250 Series Automotive Receptacle Wire Mount Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2000 / $0.2250 | Buy Now |
DISTI #
AMP341001-6
|
Heilind Electronics | POSI-LOCK RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PL 250 REC TERMINAL 13-11 PTPB LP RoHS: Compliant |
10470 In Stock |
|
$0.2282 / $0.3602 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
341001-6
|
TTI | Automotive Connectors POSI-LOCK RECEPTACLE Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.2180 / $0.2220 | Buy Now |
DISTI #
341001-6
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Pre-Tin Loose Piece - Bulk (Alt: 341001-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2263 / $0.2478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
341001-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
341001-6
TE Connectivity
PL 250 REC TERMINAL 13-11 PTPB LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 11 AWG |