-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC TERMINAL 13-11 PTPPB LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
341001-7-ND
|
DigiKey | PL 250 REC TERMINAL 13-11 PTPPB Min Qty: 1500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2473 | Buy Now |
DISTI #
341001-7
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Pre-Tin Loose Piece - Bag (Alt: 341001-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bag | 0 |
|
$0.2038 / $0.2301 | Buy Now |
DISTI #
571-341001-7
|
Mouser Electronics | Other Tools PL 250 REC TERMINAL 13-11 PTPPB LP RoHS: Compliant | 0 |
|
$0.2460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1934 | Buy Now |
DISTI #
AMP341001-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2051 / $0.2609 | Buy Now | |
|
Onlinecomponents.com | PL 250 REC TERMINAL 13-11 PTPPB LP RoHS: Compliant |
1000 In Stock |
|
$0.2504 / $0.2995 | Buy Now |
DISTI #
341001-7
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Pre-Tin Loose Piece - Bag (Alt: 341001-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bag | 0 |
|
$0.2038 / $0.2301 | Buy Now |
DISTI #
341001-7
|
Avnet Americas | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Pre-Tin Loose Piece - Bag (Alt: 341001-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bag | 0 |
|
$0.2038 / $0.2301 | Buy Now |
DISTI #
341001-7
|
Avnet Abacus | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Pre-Tin Loose Piece (Alt: 341001-7) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
341001-7
|
Avnet Abacus | Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Pre-Tin Loose Piece (Alt: 341001-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
341001-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
341001-7
TE Connectivity
PL 250 REC TERMINAL 13-11 PTPPB LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 11 AWG |