Part Details for 341002-6 by TE Connectivity
Overview of 341002-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 341002-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99668-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
4321 In Stock |
|
$0.1733 / $0.3700 | Buy Now |
DISTI #
341002-6
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 22.3mm 7.4mm Pre-Tin Loose Piece - Bulk (Alt: 341002-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks, 6 Days Container: Bulk | 70000 Factory Stock |
|
$0.1747 / $0.1914 | Buy Now |
DISTI #
571-341002-6
|
Mouser Electronics | Automotive Connectors POSITIVE LOCK RECPT RoHS: Compliant | 26037 |
|
$0.1520 / $0.4300 | Buy Now |
DISTI #
70285692
|
RS | Positive lock, receptacle,18-14awg,6.35mm | TE Connectivity 341002-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 |
|
$0.2200 / $0.3280 | Buy Now |
|
Future Electronics | 250 Series AWG 18-14 Non-Insulated Cable Mount Pre-Tin Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 5000Box |
|
$0.0780 / $0.0851 | Buy Now |
DISTI #
AMP341002-6
|
Heilind Electronics | POSI-LOCK RECEPTACLE | Americas - 0 in Stock |
|
$0.1731 / $0.2101 | Buy Now |
|
Onlinecomponents.com | PL 250 REC TERMINAL 18-14 PTPB LP RoHS: Compliant |
3528 In Stock 70000 Factory Stock |
|
$0.1487 / $0.2200 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | 16 |
|
$0.3920 / $0.7840 | Buy Now | |
DISTI #
341002-6
|
TTI | Automotive Connectors POSITIVE LOCK RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.1410 / $0.2380 | Buy Now |