Part Details for 341126-MANUAL RESET by Eska
Overview of 341126-MANUAL RESET by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 341126-MANUAL RESET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42G9230
|
Bürklin Elektronik | Automotive circuit breaker, 7.5 A, 28 V, brown, (L x H) 12.45 x 24.5 mm, 341126-MANUAL RESET Min Qty: 1 | 199 |
|
$2.6442 / $3.8265 | Buy Now |