-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Super Fast Blow, 0.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9970
|
Newark | Usf 0603 Fuse Ff 500Ma/Plastic Bag |Schurter 3412.0113.11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $0.5190 | Buy Now |
DISTI #
486-4882-ND
|
DigiKey | FUSE BRD MT 500MA 63VAC/VDC 0603 Min Qty: 1 Lead time: 34 Weeks Container: Strip |
88 In Stock |
|
$0.3175 / $0.6200 | Buy Now |
DISTI #
3412.0113.11
|
Avnet Americas | USF 0603 FUSE 500mA FF - Bag (Alt: 3412.0113.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$0.3099 / $0.3634 | Buy Now |
DISTI #
693-3412.0113.11
|
Mouser Electronics | Surface Mount Fuses USF 0603 Fuse FF 500mA RoHS: Compliant | 0 |
|
$0.3200 / $0.6200 | Order Now |
DISTI #
70482332
|
RS | USF 0603 FUSE 500mA FF | Schurter 3412.0113.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4250 / $0.4520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3530 | Buy Now |
|
Onlinecomponents.com | USF 0603 FUSE 500mA FF RoHS: Compliant | 0 |
|
$0.3378 / $0.5002 | Buy Now |
|
Onlinecomponents.com | USF 0603 FUSE 500mA FF RoHS: Compliant | 600 Factory Stock |
|
$0.3030 / $0.3530 | Buy Now |
DISTI #
3412.0113.11
|
Avnet Americas | USF 0603 FUSE 500mA FF - Bag (Alt: 3412.0113.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$0.3099 / $0.3634 | Buy Now |
DISTI #
3412.0113.11
|
TME | Fuse: fuse, ultra rapid, 500mA, 32VAC, 63VDC, SMD, 1.6x0.8mm, copper Min Qty: 1 | 1441 |
|
$0.3370 / $0.9990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3412.0113.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3412.0113.11
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 0.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3412.0113.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3412.0113.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3412.0113.24 | Electric Fuse, Super Fast Blow, 0.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3412.0113.11 vs 3412.0113.24 |