Part Details for 34139 by Wiha Quality Tools
Overview of 34139 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34139-ND
|
DigiKey | NUT DRIVER HEX SCKT 5/16" 9.69" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
34 In Stock |
|
$6.9700 | Buy Now |
DISTI #
596-34139
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Nut Driver 5/16" x 5" | 0 |
|
$6.4800 / $6.9700 | Order Now |
|
Onlinecomponents.com | SoftFinish Nut Driver 5/16 x 125mm | Wiha Tools 34139 RoHS: Compliant | 0 |
|
$7.0500 / $15.9100 | Buy Now |
DISTI #
486-305
|
Techni-Tool, Inc. | Wiha 34139 Nutdriver, 5/16" Drive, 5" Blade, Softfinish Handle, Cushion Grip | 0 |
|
$8.3600 | Buy Now |
DISTI #
486-305
|
TestEquity LLC | Wiha 34139 Nutdriver, 5/16" Drive, 5" Blade, Softfinish Handle, Cushion Grip | 0 |
|
$8.3600 | Buy Now |