Part Details for 3414.0113.22 by Schurter Electronic Components
Overview of 3414.0113.22 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3414.0113.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8917
|
Newark | Usf 0402, 0.5 A, 32 Vdc, Super-Quick-Acting Ff, Blister Tape 18 Cm Reel Pcs., Non-Resettable Fuse, Smt, 1.05 X 0.55 Mm |Schurter 3414.0113.22 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3414.0113.22
|
Avnet Abacus | USF 0402 FUSE 500mA FF (Alt: 3414.0113.22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 16662 |
|
RFQ |
Part Details for 3414.0113.22
3414.0113.22 CAD Models
3414.0113.22 Part Data Attributes
|
3414.0113.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3414.0113.22
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35A; JOULE-INTEGRAL-NOM AT 32 VDC: 0.004 | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 0.55 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BLISTER TAPE AND REEL | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CCC; CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3414.0113.22
This table gives cross-reference parts and alternative options found for 3414.0113.22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3414.0113.22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0113.36 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3414.0113.22 vs 3414.0113.36 |
3414.0113.11 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3414.0113.22 vs 3414.0113.11 |
0435.500KRHF | Electric Fuse, Very Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 3414.0113.22 vs 0435.500KRHF |