-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3428-6305-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
64 In Stock |
|
$6.3373 / $10.6400 | Buy Now |
DISTI #
7100251429
|
Avnet Americas | 3428-6305 (Alt: 7100251429) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 | 0 |
|
$6.5363 / $7.3886 | Buy Now |
DISTI #
7010319848
|
Avnet Americas | 3428-6305 (Alt: 7010319848) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 | 0 |
|
$5.8166 / $6.5751 | Buy Now |
DISTI #
MMM7100251429
|
Heilind Electronics | 7010319848 80001414749 20/BLKHDR/BX/STR/LL/WWT/30AVG/ | Americas - 0 in Stock |
|
$7.9180 / $8.0418 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | 19 |
|
$10.1280 / $11.3940 | Buy Now | |
DISTI #
7010319848
|
Avnet Americas | 3428-6305 (Alt: 7010319848) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 | 0 |
|
$5.8166 / $6.5751 | Buy Now |
DISTI #
7100251429
|
Avnet Americas | 3428-6305 (Alt: 7100251429) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 | 0 |
|
$6.5363 / $7.3886 | Buy Now |
DISTI #
7100251429
|
Avnet Americas | 3428-6305 (Alt: 7100251429) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 | 0 |
|
$6.5363 / $7.3886 | Buy Now |
DISTI #
7010319848
|
Avnet Americas | 3428-6305 (Alt: 7010319848) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 | 0 |
|
$5.8166 / $6.5751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3428-6305
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3428-6305
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Gray Insulator, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | LATCHED, SHROUDED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.327 inch | |
Body Depth | 0.681 inch | |
Body Length | 1.764 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3428-6305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3428-6305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3428-6605 | HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | 3428-6305 vs 3428-6605 |
3428-6605 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 3428-6305 vs 3428-6605 |