Part Details for 3428-L303 by 3M Interconnect
Overview of 3428-L303 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3428-L303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3428-L303-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
07630897023
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 07630897023) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 9 |
|
$12.1200 / $13.6350 | Buy Now | |
DISTI #
07630897023
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 07630897023) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
07630897023
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 07630897023) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 3428-L303
3428-L303 CAD Models
3428-L303 Part Data Attributes
|
3428-L303
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3428-L303
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED, SHROUDED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.68 inch | |
Body Depth | 0.89 inch | |
Body Length | 1.764 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3428-L303
This table gives cross-reference parts and alternative options found for 3428-L303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3428-L303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3428-L303RB | TWO PART BOARD CONNECTOR | 3M Electronics | 3428-L303 vs N3428-L303RB |
N3428-L303 | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3428-L303 vs N3428-L303 |
N3428-L303RB | Board Connector, | 3M Interconnect | 3428-L303 vs N3428-L303RB |
3428-L303UB | TWO PART BOARD CONNECTOR | 3M Electronics | 3428-L303 vs 3428-L303UB |
3428-L303 | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3428-L303 vs 3428-L303 |
N3428-L303 | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | 3M Interconnect | 3428-L303 vs N3428-L303 |