Part Details for 343 by PanaVise Products Inc
Overview of 343 by PanaVise Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6634
|
Newark | Nylon Jaws (Pair) For 301, 303, 304 & 381 W/Screws |Panavise 343 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pair | 0 |
|
$3.9900 | Buy Now |
DISTI #
343PV-ND
|
DigiKey | REPLACEMENT JAW VISE HEAD 303 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
883 In Stock |
|
$2.9900 | Buy Now |
DISTI #
591-343
|
Mouser Electronics | PCB Holders & Vises NYLON JAWS | 44 |
|
$2.9900 | Buy Now |
DISTI #
70200018
|
RS | Wire Manager, Nylon 66, Model | PanaVise 343 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Lead time: 3 Weeks, 0 Days Container: Pair | 12 |
|
$2.9900 | Buy Now |
|
Onlinecomponents.com | Nylon Jaws Pair For 303 & 304 w/ Screws |
10 In Stock |
|
$9.3500 | Buy Now |
|
Master Electronics | Nylon Jaws Pair For 303 & 304 w/ Screws |
10 In Stock |
|
$9.3500 | Buy Now |