Part Details for 3430A2F120KTD by TE Connectivity
Overview of 3430A2F120KTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430A2F120KTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK4059
|
Newark | Res, 120K, 1W, Thick Film, 0508 Wide, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F120KTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
65AK2903
|
Newark | Res, 120K, 1W, Thick Film, 0508 Wide, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F120KTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
1712-3430A2F120KTDTR-ND
|
DigiKey | 3430 A2 1% 120K 100PPM 5K RL Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0277 | Buy Now |
DISTI #
2-2176553-5
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2-2176553-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0192 | Buy Now |
DISTI #
279-3430A2F120KTD
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 120K 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0170 / $0.1800 | Order Now |
|
Onlinecomponents.com | 3430 A2 1% 120K 100ppm 5k RL | 0 |
|
$0.0150 / $0.0236 | Buy Now |
DISTI #
2-2176553-5
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2-2176553-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0192 | Buy Now |
DISTI #
2-2176553-5
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2-2176553-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0192 | Buy Now |
DISTI #
4206761RL
|
Farnell | RES, 120K, 1W, THICK FILM, 0508 WIDE RoHS: Compliant Min Qty: 5000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$0.0212 | Buy Now |
DISTI #
4206761
|
Farnell | RES, 120K, 1W, THICK FILM, 0508 WIDE RoHS: Compliant Min Qty: 5000 Lead time: 19 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.0212 | Buy Now |
Part Details for 3430A2F120KTD
3430A2F120KTD CAD Models
3430A2F120KTD Part Data Attributes
|
3430A2F120KTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A2F120KTD
TE Connectivity
Fixed Resistor, Thick Film, 1W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |