Part Details for 3430A2F330KTDF by TE Connectivity
Overview of 3430A2F330KTDF by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430A2F330KTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0433
|
Newark | Res, 330K, 1W, Thick Film, 0508 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F330KTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0400 / $0.1180 | Buy Now |
DISTI #
65AK3016
|
Newark | Res, 330K, 1W, Thick Film, 0508 Wide, Resistance:330Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F330KTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0400 | Buy Now |
DISTI #
1712-3430A2F330KTDFCT-ND
|
DigiKey | 3430 A2 1% 330K 100PPM 1K RL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$0.0216 / $0.2300 | Buy Now |
DISTI #
3-2176555-5
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 3-2176555-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0222 | Buy Now |
DISTI #
279-3430A2F330KTDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 330K 100ppm 1k RL RoHS: Compliant | 2990 |
|
$0.0200 / $0.2100 | Buy Now |
|
Onlinecomponents.com | 3430 A2 1% 330K 100ppm 1k RL | 0 |
|
$0.0168 / $0.0325 | Buy Now |
DISTI #
3-2176555-5
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 3-2176555-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0222 | Buy Now |
DISTI #
4206933
|
element14 Asia-Pacific | RES, 330K, 1W, THICK FILM, 0508 WIDE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.0214 / $0.0540 | Buy Now |
DISTI #
4206933RL
|
element14 Asia-Pacific | RES, 330K, 1W, THICK FILM, 0508 WIDE RoHS: Compliant Min Qty: 500 Container: Reel | 1000 |
|
$0.0214 / $0.0274 | Buy Now |
DISTI #
4206933
|
Farnell | RES, 330K, 1W, THICK FILM, 0508 WIDE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 3 Days Container: Cut Tape | 1000 |
|
$0.0214 / $0.1064 | Buy Now |
Part Details for 3430A2F330KTDF
3430A2F330KTDF CAD Models
3430A2F330KTDF Part Data Attributes:
|
3430A2F330KTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A2F330KTDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 100ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |