Part Details for 3430A3F36RTDF by TE Connectivity
Overview of 3430A3F36RTDF by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430A3F36RTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0582
|
Newark | Res, 36R, 3W, Thick Film, 1225 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F36RTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.4470 / $0.7390 | Buy Now |
DISTI #
65AK3292
|
Newark | Res, 36R, 3W, Thick Film, 1225 Wide, Resistance:36Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F36RTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4050 / $0.5120 | Buy Now |
DISTI #
65AK3293
|
Newark | Res, 36R, 3W, Thick Film, 1225 Wide, Resistance:36Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F36RTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.5120 | Buy Now |
DISTI #
1712-3430A3F36RTDFCT-ND
|
DigiKey | 3430 A3 1% 36R 100PPM 1K RL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.2596 / $1.2000 | Buy Now |
DISTI #
3-2176566-9
|
Avnet Americas | SMD Chip Resistor, 36 Ohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 3-2176566-9) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2549 / $0.2878 | Buy Now |
DISTI #
279-3430A3F36RTDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 36R 100ppm 1k RL RoHS: Compliant | 1990 |
|
$0.2520 / $0.7900 | Buy Now |
|
Onlinecomponents.com | 3430 A3 1% 36R 100ppm 1k RL | 0 |
|
$0.2305 / $0.3270 | Buy Now |
DISTI #
3-2176566-9
|
Avnet Americas | SMD Chip Resistor, 36 Ohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 3-2176566-9) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2549 / $0.2878 | Buy Now |
DISTI #
4207794
|
element14 Asia-Pacific | RES, 36R, 3W, THICK FILM, 1225 WIDE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 990 |
|
$0.2735 / $0.8353 | Buy Now |
DISTI #
4207794RL
|
element14 Asia-Pacific | RES, 36R, 3W, THICK FILM, 1225 WIDE RoHS: Compliant Min Qty: 100 Container: Reel | 990 |
|
$0.2735 / $0.5056 | Buy Now |
Part Details for 3430A3F36RTDF
3430A3F36RTDF CAD Models
3430A3F36RTDF Part Data Attributes:
|
3430A3F36RTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A3F36RTDF
TE Connectivity
Fixed Resistor, Thick Film, 3W, 1% +/-Tol, 100ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 6.4mm x .65mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |