Part Details for 3430B2F39KTDF by TE Connectivity
Overview of 3430B2F39KTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430B2F39KTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0731
|
Newark | Res, 39K, 1.5W, Thick Film, 0612 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430B2F39KTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 998 |
|
$0.1080 / $0.4070 | Buy Now |
DISTI #
65AK4793
|
Newark | Res, 39K, 1.5W, Thick Film, 0612 Wide, Resistance:39Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:0612 Wide [1632 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430B2F39KTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1370 | Buy Now |
DISTI #
65AK4792
|
Newark | Res, 39K, 1.5W, Thick Film, 0612 Wide, Resistance:39Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:0612 Wide [1632 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430B2F39KTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 / $0.1370 | Buy Now |
DISTI #
1712-3430B2F39KTDFCT-ND
|
DigiKey | 3430 B2 1% 39K 100PPM 1K RL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0690 / $0.6100 | Buy Now |
DISTI #
1-2176559-3
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 1-2176559-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 / $0.0765 | Buy Now |
DISTI #
279-3430B2F39KTDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 B2 1% 39K 100ppm 1k RL RoHS: Compliant | 2000 |
|
$0.0680 / $0.5000 | Buy Now |
|
Onlinecomponents.com | 3430 B2 1% 39K 100ppm 1k RL | 0 |
|
$0.0582 / $0.0929 | Buy Now |
DISTI #
1-2176559-3
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 1-2176559-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 / $0.0765 | Buy Now |
|
Master Electronics | 3430 B2 1% 39K 100ppm 1k RL | 0 |
|
$0.0582 / $0.0929 | Buy Now |
Part Details for 3430B2F39KTDF
3430B2F39KTDF CAD Models
3430B2F39KTDF Part Data Attributes:
|
3430B2F39KTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430B2F39KTDF
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x 3mm x .55mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |