Part Details for 3430H2F430KTE by TE Connectivity
Overview of 3430H2F430KTE by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430H2F430KTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK3904
|
Newark | Res, 430K, 2W, Thick Film, 1020 Wide, Resistance:430Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1020 Wide [2550 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F430KTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1890 | Buy Now |
DISTI #
65AK3903
|
Newark | Res, 430K, 2W, Thick Film, 1020 Wide, Resistance:430Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1020 Wide [2550 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F430KTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1500 / $0.1890 | Buy Now |
DISTI #
1712-3430H2F430KTETR-ND
|
DigiKey | 3430 H2 1% 430K 100PPM 4K RL Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1210 | Buy Now |
DISTI #
3-2176561-8
|
Avnet Americas | SMD Chip Resistor, 430 kOhm, ± 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 3-2176561-8) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 / $0.1061 | Buy Now |
DISTI #
279-3430H2F430KTE
|
Mouser Electronics | Thick Film Resistors - SMD 3430 H2 1% 430K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.1030 / $0.5300 | Order Now |
|
Onlinecomponents.com | 3430 H2 1% 430K 100ppm 4k RL | 0 |
|
$0.0915 / $0.1150 | Buy Now |
DISTI #
3-2176561-8
|
Avnet Americas | SMD Chip Resistor, 430 kOhm, ± 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 3-2176561-8) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 / $0.1061 | Buy Now |
DISTI #
4207420RL
|
Farnell | RES, 430K, 2W, THICK FILM, 1020 WIDE RoHS: Compliant Min Qty: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1017 | Buy Now |
DISTI #
4207420
|
Farnell | RES, 430K, 2W, THICK FILM, 1020 WIDE RoHS: Compliant Min Qty: 4000 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1017 | Buy Now |
|
Master Electronics | 3430 H2 1% 430K 100ppm 4k RL | 0 |
|
$0.0915 / $0.1150 | Buy Now |
Part Details for 3430H2F430KTE
3430H2F430KTE CAD Models
3430H2F430KTE Part Data Attributes:
|
3430H2F430KTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430H2F430KTE
TE Connectivity
Fixed Resistor, Thick Film, 2W, 1% +/-Tol, 100ppm/Cel, 1020
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2.45mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |