Part Details for 34334C by Murata Power Solutions
Overview of 34334C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 34334C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4158
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 34334C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
34334C-ND
|
DigiKey | FIXED IND 330UH 150MA 4.55OHM SM Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
000000000002649216
|
Sager | Power Inductors - SMD Ind 330 H, 0.15A SM Drum shielded Min Qty: 3000 | 0 |
|
$1.0400 / $1.0700 | Buy Now |
Part Details for 34334C
34334C CAD Models
34334C Part Data Attributes:
|
34334C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
34334C
Murata Power Solutions
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2121 | |
Construction | Rectangular | |
DC Resistance | 4.55 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
Alternate Parts for 34334C
This table gives cross-reference parts and alternative options found for 34334C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34334C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34334C | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 2121, CHIP | Murata Manufacturing Co Ltd | 34334C vs 34334C |