-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 28 OLIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1815
|
Newark | Circular Mil Spec Backshells Txr32Ab00-2816Aij |Raychem Te Connectivity 343767-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$244.8700 / $254.2900 | Buy Now |
DISTI #
2266-343767-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$235.4500 / $244.5100 | Buy Now |
DISTI #
343767-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 16 (Alt: 343767-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$83.7210 / $100.7490 | Buy Now |
DISTI #
RYCTXR32AB00-2816AIJ
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR32AB00-2816AIJ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR32AB00-2816AIJ |
26 In Stock |
|
$89.5600 / $163.5400 | Buy Now |
DISTI #
62996693
|
Verical | 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$184.8990 / $212.6020 | Buy Now |
DISTI #
42797631
|
Verical | 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$220.7800 / $229.2800 | Buy Now |
DISTI #
RYCTXR32AB00-2816AIJ
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR32AB00-2816AIJ | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 343767-000
|
PEI Genesis | TXR32AB00-2816AIJ | 26 |
|
Buy Now | |
|
Master Electronics | TXR32AB00-2816AIJ |
26 In Stock |
|
$89.5600 / $163.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
343767-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
343767-000
TE Connectivity
CONN BACKSHELL ADPT SZ 28 OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 | |
Wire Size-Max |