Part Details for 34408 008250 by Belden Inc
Overview of 34408 008250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34408 008250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2664
|
Newark | #8 Str Cspe 105C 600V/ Gray |Belden 34408 008250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$1,324.2200 / $1,426.6900 | Buy Now |
DISTI #
BEL4682-250-ND
|
DigiKey | HOOK-UP STRND 8AWG 300V GRY Min Qty: 250 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.6493 | Buy Now |
DISTI #
566-34408008250
|
Mouser Electronics | Hook-up Wire #8 STR CSPE 105C 600V RoHS: Compliant | 0 |
|
$1,114.3600 / $1,194.0500 | Order Now |
DISTI #
71811839
|
RS | Hook-Up Wire, UL3193, 8Awg TC, CSPE, 600V, Black | Belden 34408 008250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,189.3500 | RFQ |