Part Details for 344080-1 by TE Connectivity
Overview of 344080-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 344080-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344080-1-ND
|
DigiKey | CONN RCPT HSG 0.25 4POS BLACK Min Qty: 400 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.9968 | Buy Now |
DISTI #
344080-1
|
Avnet Americas | Conn Housing RCP 4 POS 18mm Crimp ST Cable Mount Bag/Box - Bag (Alt: 344080-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks, 4 Days Container: Bag | 0 |
|
$2.7468 / $3.3054 | Buy Now |
DISTI #
571-344080-1
|
Mouser Electronics | Automotive Connectors RECPT. HSG. ASSY. 4 WAY RoHS: Compliant | 255 |
|
$3.5500 / $15.8700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$2.8100 | Buy Now |
DISTI #
AMP344080-1
|
Heilind Electronics | RECPT. HSG. ASSY. 4 WAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECPT. HSG. ASSY. 4 WAY RoHS: Compliant | 0 |
|
$3.1900 / $4.6600 | Buy Now |
DISTI #
AMP344080-1
|
Interstate Connecting Components | RECPT. HSG. ASSY. 4 WAY | 0 |
|
Buy Now | |
DISTI #
344080-1
|
Avnet Abacus | Conn Housing RCP 4 POS 18mm Crimp ST Cable Mount Bag/Box (Alt: 344080-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
344080-1
|
Avnet Abacus | Conn Housing RCP 4 POS 18mm Crimp ST Cable Mount Bag/Box (Alt: 344080-1) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECPT. HSG. ASSY. 4 WAY RoHS: Compliant | 0 |
|
$3.1900 / $4.6600 | Buy Now |
Part Details for 344080-1
344080-1 CAD Models
344080-1 Part Data Attributes:
|
344080-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
344080-1
TE Connectivity
4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ECONOSEAL III SERIES, COMPATIBLE CONTACTS: 344070-1; 344009-1 | |
Body Breadth | 1.278 inch | |
Body Depth | 1.339 inch | |
Body Length | 1.608 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |