Part Details for 344081-1 by TE Connectivity
Overview of 344081-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 344081-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344081-1-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS BLACK Min Qty: 1 Lead time: 39 Weeks Container: Bag |
372 In Stock |
|
$1.8567 / $3.0900 | Buy Now |
DISTI #
344081-1
|
Avnet Americas | Conn Housing RCP 2 POS ST - Bag (Alt: 344081-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 3 Days Container: Bag | 0 |
|
$1.6433 / $1.9776 | Buy Now |
DISTI #
571-344081-1
|
Mouser Electronics | Automotive Connectors RECPT 2 WAY BLK RoHS: Compliant | 779 |
|
$1.8900 / $3.5000 | Buy Now |
|
Future Electronics | Econoseal III 2 Position Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.6100 / $1.6700 | Buy Now |
DISTI #
AMP344081-1
|
Heilind Electronics | RECPT. HSG. ASSY. 2 WAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECPT. HSG. ASSY. 2 WAY RoHS: Compliant |
559 In Stock |
|
$1.7900 / $2.8000 | Buy Now |
|
Quest Components | 43 |
|
$2.8480 / $4.2720 | Buy Now | |
DISTI #
344081-1
|
TTI | Automotive Connectors RECPT 2 WAY BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 405 In Stock |
|
$1.8000 / $3.0900 | Buy Now |
DISTI #
344081-1
|
Avnet Americas | Conn Housing RCP 2 POS ST - Bag (Alt: 344081-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 3 Days Container: Bag | 0 |
|
$1.6433 / $1.9776 | Buy Now |
DISTI #
344081-1
|
Avnet Americas | Conn Housing RCP 2 POS ST - Bag (Alt: 344081-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 3 Days Container: Bag | 0 |
|
$1.6433 / $1.9776 | Buy Now |
Part Details for 344081-1
344081-1 CAD Models
344081-1 Part Data Attributes
|
344081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
344081-1
TE Connectivity
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ECONOSEAL III SERIES, COMPATIBLE CONTACTS: 344070-1; 344009-1 | |
Body Breadth | 0.923 inch | |
Body Depth | 1.339 inch | |
Body Length | 1.372 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 19A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 19 A | |
Terminal Pitch | 9 mm | |
Total Number of Contacts | 2 |