Part Details for 344086-1 by TE Connectivity
Overview of 344086-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 344086-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344086-1-ND
|
DigiKey | CONN LOCK PLATE FOR ECONOSEALIII Min Qty: 5000 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3391 | Buy Now |
DISTI #
344086-1
|
Avnet Americas | Connector Accessories Double-Lock Plate 8 POS White - Bag (Alt: 344086-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 3 Days Container: Bag | 0 |
|
$0.3254 / $0.3564 | Buy Now |
DISTI #
571-344086-1
|
Mouser Electronics | Automotive Connectors 8WAY TAB ANTIBACKOUT RoHS: Compliant | 1884 |
|
$0.3390 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.3120 | Buy Now |
DISTI #
AMP344086-1
|
Heilind Electronics | 8 WAY TAB ANTI-BACKOUT | Americas - 0 in Stock |
|
$0.3798 / $0.3855 | Buy Now |
|
Onlinecomponents.com | 8 WAY TAB ANTI-BACKOUT RoHS: Compliant | 0 |
|
$0.3206 / $0.6715 | Buy Now |
DISTI #
AMP344086-1
|
Interstate Connecting Components | 8 WAY TAB ANTI-BACKOUT | 0 |
|
$0.3798 / $0.3855 | Buy Now |
DISTI #
344086-1
|
Avnet Abacus | Connector Accessories Double-Lock Plate 8 POS White (Alt: 344086-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
344086-1
|
Avnet Abacus | Connector Accessories Double-Lock Plate 8 POS White (Alt: 344086-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8 WAY TAB ANTI-BACKOUT RoHS: Compliant | 0 |
|
$0.3206 / $0.6715 | Buy Now |
Part Details for 344086-1
344086-1 CAD Models
344086-1 Part Data Attributes
|
344086-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
344086-1
TE Connectivity
8 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |