Part Details for 344088-1 by TE Connectivity
Overview of 344088-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 344088-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344088-1-ND
|
DigiKey | CONN LOCK PLATE FOR ECONOSEALIII Min Qty: 68000 Lead time: 37 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3836 | Buy Now |
DISTI #
344088-1
|
Avnet Americas | Connector Accessories Double-Lock Plate 4 POS White - Bag (Alt: 344088-1) RoHS: Compliant Min Qty: 68000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.4066 | Buy Now |
DISTI #
571-344088-1
|
Mouser Electronics | Automotive Connectors 4W TAB ANTI-BACKOUT RoHS: Compliant | 0 |
|
$0.4170 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 68000 Package Multiple: 2000 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$0.3700 | Buy Now |
DISTI #
AMP344088-1
|
Heilind Electronics | 4W TAB ANTI-BACKOUT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4W TAB ANTI-BACKOUT RoHS: Compliant | 0 |
|
$0.3890 / $1.1416 | Buy Now |
DISTI #
AMP344088-1
|
Interstate Connecting Components | 4W TAB ANTI-BACKOUT | 0 |
|
Buy Now | |
DISTI #
344088-1
|
Avnet Abacus | Connector Accessories Double-Lock Plate 4 POS White (Alt: 344088-1) RoHS: Compliant Min Qty: 68000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4W TAB ANTI-BACKOUT RoHS: Compliant | 0 |
|
$0.3890 / $1.1416 | Buy Now |
Part Details for 344088-1
344088-1 CAD Models
344088-1 Part Data Attributes:
|
344088-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
344088-1
TE Connectivity
4 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON66 |