-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0052
|
Newark | Automotive Housing, Plug, 13Pos, Yellow Rohs Compliant: Yes |Amp Te Connectivity 344261-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$0.8020 / $1.2800 | Buy Now |
DISTI #
344261-1-ND
|
DigiKey | CONN TAB ANTI-BACKOUT 13POS YEL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
390 In Stock |
|
$0.5306 / $1.0200 | Buy Now |
DISTI #
344261-1
|
Avnet Americas | Connector Accessories Double Lock Plate 13 POS Nylon Yellow - Bulk (Alt: 344261-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5009 / $0.6028 | Buy Now |
DISTI #
655-344261-1
|
Mouser Electronics | Automotive Connectors 13 WAY TAB ANTI-BACKOUT RoHS: Compliant | 546 |
|
$0.5300 / $1.0200 | Buy Now |
DISTI #
70287819
|
RS | 13 way Econoseal III double lock plate | TE Connectivity 344261-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $1.0300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.5120 | Buy Now |
DISTI #
AMP344261-1
|
Heilind Electronics | 13 WAY TAB ANTI-BACKOUT | Americas - 0 in Stock |
|
$0.6243 / $0.6739 | Buy Now |
|
Onlinecomponents.com | 13 WAY TAB ANTI-BACKOUT RoHS: Compliant |
56 In Stock |
|
$0.5980 / $1.4310 | Buy Now |
DISTI #
51515991
|
Verical | Connector Accessories Double Lock Plate 13 POS Nylon Yellow RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1406 | Americas - 50 |
|
$1.8940 | Buy Now |
DISTI #
344261-1
|
Avnet Americas | Connector Accessories Double Lock Plate 13 POS Nylon Yellow - Bulk (Alt: 344261-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5009 / $0.6028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
344261-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
344261-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 10 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |