Part Details for 3443R-56K by API Delevan
Overview of 3443R-56K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Telecommunications
Automotive
Price & Stock for 3443R-56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3443R-56K-ND
|
DigiKey | FIXED IND 220UH 2.2A 330 MOHM TH Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7904 | Buy Now |
DISTI #
807-3443R-56K
|
Mouser Electronics | Power Inductors - Leaded 220 UH 10% RoHS: Compliant | 88 |
|
$15.2300 / $16.0600 | Buy Now |
|
Future Electronics | 3443R Series 220 uH 2.2 A 330 mOhm Unshielded Radial Power Choke Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$14.9500 / $15.6900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for 3443R-56K
3443R-56K CAD Models
3443R-56K Part Data Attributes:
|
3443R-56K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
3443R-56K
API Delevan
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, 8751, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 9.54 mm | |
Lead Spacing | 12.72 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.27 mm | |
Package Length | 22.14 mm | |
Package Style | Radial | |
Package Width | 13.1 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |