Part Details for 3448-4664 by 3M Interconnect
Overview of 3448-4664 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3448-4664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4012
|
Newark | Strain Relief, 64Way, Stainless Steel, Accessory Type:Strain Relief, For Use With:4600 Series Wiremount Plug Connectors, No. Of Positions:64Positions, Strain Relief Material:Stainless Steel, Product Range:3448 Series Rohs Compliant: Yes |3M 3448-4664 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $6.1700 | Buy Now |
DISTI #
MPSR64-ND
|
DigiKey | STRAIN RELIEF 64 POS Min Qty: 1 Lead time: 6 Weeks Container: Bag |
4 In Stock |
|
$3.5949 / $6.4900 | Buy Now |
DISTI #
7000057890
|
Avnet Americas | Connector Accessories 64 POS Strain Relief Stainless Steel Gray - Bulk (Alt: 7000057890) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2917 / $3.7467 | Buy Now |
DISTI #
517-3448-4664
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF FOR 64P CNCTR RoHS: Compliant | 0 |
|
$3.5900 / $3.7800 | Order Now |
DISTI #
MMM7000057890
|
Heilind Electronics | 7000057890 80610172043 64/SRCPLUG | Americas - 0 in Stock |
|
$4.1172 / $4.1816 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
60 In Stock |
|
$1.1300 / $1.4500 | Buy Now |
|
Quest Components | 59 |
|
$0.6689 / $2.2295 | Buy Now | |
DISTI #
7000057890
|
Avnet Americas | Connector Accessories 64 POS Strain Relief Stainless Steel Gray - Bulk (Alt: 7000057890) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2917 / $3.7467 | Buy Now |
|
Powell Electronics | Headers & Wire Housings 64 P PLUG Min Qty: 1 | 9 |
|
$4.4700 | Buy Now |
Part Details for 3448-4664
3448-4664 CAD Models
3448-4664 Part Data Attributes:
|
3448-4664
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-4664
3M Interconnect
Strain Relief; No. of Contacts:64; Contact Termination:Cable RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |