Part Details for 345-050-500-258 by EDAC Inc
Overview of 345-050-500-258 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 345-050-500-258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ8727
|
Newark | Card Edge Conn, Dual Side, 50Pos, Lug, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:50 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 345-050-500-258 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $22.4700 | Buy Now |
DISTI #
151-345-050-500-258-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$20.1160 | Buy Now |
DISTI #
587-345-050-500-258
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$18.2500 / $22.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$15.8500 | Buy Now |
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 50 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$6.9400 / $21.7600 | Buy Now |
Part Details for 345-050-500-258
345-050-500-258 CAD Models
345-050-500-258 Part Data Attributes
|
345-050-500-258
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
345-050-500-258
EDAC Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 3.564 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SET | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.26 inch | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 345-050-500-258
This table gives cross-reference parts and alternative options found for 345-050-500-258. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 345-050-500-258, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-050-522-258 | Card Edge Connector | EDAC Inc | 345-050-500-258 vs 346-050-522-258 |
A7D25RA29EM231 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 345-050-500-258 vs A7D25RA29EM231 |
C6D25DS29C3 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | ABB Installation Products Inc | 345-050-500-258 vs C6D25DS29C3 |
1-531020-2 | 50 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 345-050-500-258 vs 1-531020-2 |
C7D25DS29B1 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 345-050-500-258 vs C7D25DS29B1 |
346-050-555-807 | Card Edge Connector | EDAC Inc | 345-050-500-258 vs 346-050-555-807 |
A7D25RA29A | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 345-050-500-258 vs A7D25RA29A |
A7D25WW29B3 | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Thomas & Betts | 345-050-500-258 vs A7D25WW29B3 |
346-050-541-201 | Card Edge Connector | EDAC Inc | 345-050-500-258 vs 346-050-541-201 |
346-050-500-808 | Card Edge Connector | EDAC Inc | 345-050-500-258 vs 346-050-500-808 |