Part Details for 345170120010 by FINDER SpA
Overview of 345170120010 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 345170120010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SLIM ELECTROMECHANICAL PCB RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 12VDC (Coil), 170mW (Coil), DC Input, Random, AC/DC Output, Through Hole-Straight Mount RoHS: Not Compliant | Europe - 39 |
|
RFQ | |
DISTI #
345170120010
|
Standard Electric Supply | Finder Relay, Electromechanical Ultra-Slim, Series: 34 Series, 6 A, 0.17 W Power, 50/60 Hz Frequency, 12 VDC Coil, 1CO/SPDT Contact Form, 1 Pole, Plug-In/PC Board Mounting, Push-In/Screw/Screwless Terminal, Washtight RT III Enclosure, -40 to 85 deg C, 28 mm L x 5 mm W Dimensions Min Qty: 20 Package Multiple: 20 | 203 |
|
$85.6000 | Buy Now |