Part Details for 3452-7600 by 3M Interconnect
Overview of 3452-7600 by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3452-7600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1462
|
Newark | Wire-Board Connector, Socket, 16 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:16Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M 3452-7600 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.1700 | Buy Now |
DISTI #
MSD16K-ND
|
DigiKey | CONN RCPT 16P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5026 / $4.6300 | Buy Now |
DISTI #
7100251664
|
Avnet Americas | Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount (Alt: 7100251664) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.1749 | Buy Now |
DISTI #
517-3452-7600
|
Mouser Electronics | Headers & Wire Housings 16P IDC SOCKET RoHS: Compliant | 0 |
|
$2.5000 / $4.6300 | Order Now |
DISTI #
MMM7100251664
|
Heilind Electronics | 7000057811 80610121115 16/SKT/CB/CL/30AVG | Americas - 0 in Stock1080 On Order |
|
$2.8678 / $3.6708 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$1.7600 / $2.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$4.3680 | Buy Now |
|
Quest Components | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3 |
|
$3.9000 / $5.8500 | Buy Now |
DISTI #
3452-7600
|
TTI | Headers & Wire Housings 16P IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.1300 / $4.6300 | Buy Now |
DISTI #
7100251664
|
Avnet Americas | Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount (Alt: 7100251664) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.1749 | Buy Now |
Part Details for 3452-7600
3452-7600 CAD Models
3452-7600 Part Data Attributes:
|
3452-7600
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3452-7600
3M Interconnect
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.3 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER PBT | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CUL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.334 N |
Alternate Parts for 3452-7600
This table gives cross-reference parts and alternative options found for 3452-7600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3452-7600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHG-2016-J01010-KCP | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3452-7600 vs CHG-2016-J01010-KCP |
CHG-2016-001010-KCP | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, | 3M Interconnect | 3452-7600 vs CHG-2016-001010-KCP |
3452-G000 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3452-7600 vs 3452-G000 |
CHG-2016-001010-KEP | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, | 3M Interconnect | 3452-7600 vs CHG-2016-001010-KEP |
3452-7016 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3452-7600 vs 3452-7016 |
3452-7606 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3452-7600 vs 3452-7606 |
3452-J600 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3452-7600 vs 3452-J600 |