-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 SERIES TAB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0267
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Multilock Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, For Use With:Amp Multilock Series Automotive Housing Connectors, Rohs Compliant: Yes |Amp Te Connectivity 345212-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.1860 | Buy Now |
DISTI #
32AH7346
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Multilock Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, For Use With:Amp Multilock Series Automotive Housing Connectors, Rohs Compliant: Yes |Amp Te Connectivity 345212-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2480 / $0.3080 | Buy Now |
DISTI #
13H1494
|
Newark | 070 Series Tab Rohs Compliant: Yes |Amp Te Connectivity 345212-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 | Buy Now |
DISTI #
17-345212-1CT-ND
|
DigiKey | CONN TAB 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3049 In Stock |
|
$0.1426 / $0.3200 | Buy Now |
DISTI #
345212-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 345212-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1512 | Buy Now |
DISTI #
571-345212-1
|
Mouser Electronics | Automotive Connectors 070 SERIES TAB RoHS: Compliant | 12000 |
|
$0.1530 / $0.1840 | Buy Now |
DISTI #
571-345212-1-LP
|
Mouser Electronics | Automotive Connectors 070 SERIES TAB Loose Piece RoHS: Compliant | 3285 |
|
$0.3170 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1375 | Buy Now |
DISTI #
AMP345212-1
|
Heilind Electronics | 070 SERIES TAB | Americas - 0 in Stock |
|
$0.1678 / $0.1703 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 16-20AWG T/R Automotive RoHS: Compliant | 0 |
|
$0.1416 / $0.2967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
345212-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
345212-1
TE Connectivity
070 SERIES TAB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1.5 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 18 AWG |