-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 73 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1020
|
Newark | Mx123 Hrn Conn Assy 73 Ckt Opt0 Key B/73 Rohs Compliant: Yes |Molex 34566-0203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$20.4100 / $29.5100 | Buy Now |
DISTI #
538-34566-0203
|
Mouser Electronics | Automotive Connectors MX123 REC HSG 73CKT KEY B OPT 0 GRY TPA RoHS: Compliant | 220 |
|
$21.9100 / $29.1100 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 73 POS 2.54mm Crimp ST Cable Mount MX123™ Automotive Tray RoHS: Compliant |
39 Partner Stock |
|
$16.7300 / $25.9700 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 73 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE | 2 |
|
$20.8260 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 73 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE | 179 |
|
$20.8000 / $26.0000 | Buy Now |
DISTI #
34566-0203
|
TTI | Automotive Connectors MX123 REC HSG 73CKT KEY B OPT 0 GRY TPA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.9100 / $19.9700 | Buy Now |
DISTI #
MOL34566-0203
|
Interstate Connecting Components | MX123 HRN CONN ASSY 73 CKT KEYB/73 | 274 |
|
$18.1600 / $22.9570 | Buy Now |
DISTI #
3050185
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 73POS, 25A RoHS: Compliant Min Qty: 1 Container: Each | 123 |
|
$21.5617 / $26.6329 | Buy Now |
DISTI #
3050185
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 73POS, 25A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 123 |
|
$22.3036 / $29.9837 | Buy Now |
DISTI #
4235178
|
Farnell | AUTOMOTIVE CONTACT, SKT, CRIMP RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 20 |
|
$23.5773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34566-0203
Molex
Buy Now
Datasheet
|
Compare Parts:
34566-0203
Molex
Rectangular Power Connector, 73 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MX123 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 73 |