Part Details for 34566-7313 by Molex
Overview of 34566-7313 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 34566-7313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3612
|
Newark | Headers And Edge Type Connector |Molex 34566-7313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $6.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
576 Partner Stock |
|
$3.0800 / $5.5100 | Buy Now |
DISTI #
56444638
|
Verical | 345667313 Min Qty: 18 Package Multiple: 1 | Americas - 576 |
|
$3.3400 / $3.6300 | Buy Now |
DISTI #
Molex 34566-7313
|
PEI Genesis | Combination Line Connector | 576 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
576 Partner Stock |
|
$3.0800 / $5.5100 | Buy Now |
DISTI #
10159678
|
TestEquity LLC | Molex 34566-7313 Headers And Edge Type Connector | 576 |
|
$3.8700 | Buy Now |
Part Details for 34566-7313
34566-7313 CAD Models
34566-7313 Part Data Attributes
|
34566-7313
Molex
Buy Now
Datasheet
|
Compare Parts:
34566-7313
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | POLARIZED | |
Body Breadth | 1.591 inch | |
Body Depth | 2.161 inch | |
Body Length | 3.512 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 25 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 73 |