Part Details for 346-93-106-41-013000 by Mill-Max Mfg Corp
Overview of 346-93-106-41-013000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 346-93-106-41-013000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED7364-06-ND
|
DigiKey | CONN SOCKET SIP 6POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
162 In Stock |
|
$0.6623 / $1.4400 | Buy Now |
DISTI #
575-3469310641013000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$5.5500 / $9.3200 | Order Now |
DISTI #
MMX346-93-106-41-013000
|
Heilind Electronics | Americas - 11 in Stock |
|
$1.6328 / $11.7984 | Buy Now | |
DISTI #
MMX346-93-106-41-013000
|
Interstate Connecting Components | 3 |
|
$1.6328 / $11.7984 | Buy Now | |
DISTI #
000000000005678248
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.2700 / $13.9200 | Buy Now |
Part Details for 346-93-106-41-013000
346-93-106-41-013000 CAD Models
346-93-106-41-013000 Part Data Attributes
|
346-93-106-41-013000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
346-93-106-41-013000
Mill-Max Mfg Corp
IC Socket, SIP6, 6 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP6 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 6 |