Part Details for 3470/15C SL002 by Alpha Wire
Overview of 3470/15C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3470/15C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6834
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 28Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.089Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 3470/15C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,888.1100 | Buy Now |
DISTI #
3470/15CSL002-ND
|
DigiKey | CABLE 15COND 28AWG SHLD 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
2 In Stock |
|
$2,601.3700 | Buy Now |
DISTI #
602-3470/15C-500-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 15C FOIL/BRD 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,601.3400 | Order Now |
DISTI #
73559012
|
RS | Multiconductor Cable, Communication,28 AWG,15C, Foil/Braid Shield, Stranded, Slate | Alpha Wire 3470/15C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,219.7400 / $3,805.1500 | RFQ |