Part Details for 347165-000 by TE Connectivity
Overview of 347165-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 347165-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
347165-000
|
Avnet Americas | Conn Rectangular - Bag (Alt: 347165-000) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 41 Weeks, 6 Days Container: Bag | 0 |
|
$309.5612 / $372.5228 | Buy Now |
DISTI #
71355474
|
RS | MTCR-163-04S | TE Connectivity 347165-000 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$461.5600 / $515.2900 | RFQ |
DISTI #
RYCMTCR-163-04S
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCR-163-04S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTCR-163-04S | 0 |
|
$331.0400 / $963.0600 | Buy Now |
DISTI #
RYCMTCR-163-04S
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCR-163-04S | 0 |
|
Buy Now | |
|
Master Electronics | MTCR-163-04S | 0 |
|
$331.0400 / $963.0600 | Buy Now |
Part Details for 347165-000
347165-000 CAD Models
347165-000 Part Data Attributes:
|
347165-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
347165-000
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |