Part Details for 3473-6000 by 3M Interconnect
Overview of 3473-6000 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3473-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F8392
|
Newark | Wire-Board Connector, Socket, 10 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M 3473-6000 (Alternate Part Number: 00054007315575 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 651 |
|
$1.7800 / $2.4300 | Buy Now |
DISTI #
73T7596
|
Newark | Wire-To-Board Connector, 3000 Series, Idc/Idt, Receptacle, 10, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |3M 3473-6000 (Alternate Part Number: 00054007315575 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MSC10K-ND
|
DigiKey | CONN RCPT 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
956 In Stock |
|
$1.8001 / $3.3300 | Buy Now |
DISTI #
7100251607
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251607) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 613 |
|
$1.6239 / $1.8483 | Buy Now |
DISTI #
46F8392
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 46F8392) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 651 Partner Stock |
|
$2.1800 / $3.9000 | Buy Now |
DISTI #
517-3473-6000
|
Mouser Electronics | Headers & Wire Housings 10P IDC SOCKET RoHS: Compliant | 1162 |
|
$1.8000 / $3.3300 | Buy Now |
DISTI #
MMM7100251607
|
Heilind Electronics | 3M WIREMOUNT SOCKET, 3000 SER 3473-6000 | Americas - 973 in Stock |
|
$2.0628 / $2.6404 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 58 |
|
$2.1840 / $4.3680 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 30 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 473 |
|
$3.5805 / $6.5100 | Buy Now |
Part Details for 3473-6000
3473-6000 CAD Models
3473-6000 Part Data Attributes
|
3473-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3473-6000
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |