-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7063
|
Newark | Terminal, Ring Tongue, #8, Crimp, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Plasti-Grip Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 34853 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7810 |
|
$0.2560 / $0.4890 | Buy Now |
DISTI #
93K3790
|
Newark | Ring Tongue Terminal, Plasti-Grip Series, 8, M4, 10 Awg, 6 Mm , Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 34853 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.4340 | Buy Now |
DISTI #
A0969-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
16603 In Stock |
|
$0.1852 / $0.4000 | Buy Now |
DISTI #
34853
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Loose Piece - Bulk (Alt: 34853) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 124173123500 Factory Stock |
|
$0.1218 | Buy Now |
DISTI #
66H7063
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Loose Piece - Bulk (Alt: 66H7063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 7810 Partner Stock |
|
$0.3110 / $0.4890 | Buy Now |
DISTI #
571-34853
|
Mouser Electronics | Terminals RING 12-10AWG STUD 8 RoHS: Compliant | 19916 |
|
$0.1940 / $0.4700 | Buy Now |
DISTI #
V36:1790_07439842
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 27.89mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2234 | Americas - 2579 |
|
$0.1732 / $0.2897 | Buy Now |
|
Future Electronics | Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2Bag |
|
$0.1740 / $0.2100 | Buy Now |
|
Bisco Industries | 275 |
|
Buy Now | ||
DISTI #
AMP34853
|
Heilind Electronics | TERMINAL,PG R 12-10 8 | Americas - 12602 in Stock11250 On Order |
|
$0.2211 / $0.2796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34853
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34853
TE Connectivity
TERMINAL,PG R 12-10 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VINYL | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 34853. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34853, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC56 | Ring Terminal, 6mm2 | TE Connectivity | 34853 vs BACT12AC56 |