Part Details for 34899-6090 by Molex
Overview of 34899-6090 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 34899-6090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2523
|
Newark | 1.2Mm Sld Assy Bld 1X6 7Cs Blk Keya/06 |Molex 34899-6090 Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8160 | Buy Now |
DISTI #
0348996090
|
Avnet Americas | Conn Housing Plug 6 POS 13A SPS/Nylon Black Bag - Bulk (Alt: 0348996090) RoHS: Compliant Min Qty: 2520 Package Multiple: 840 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8143 / $0.9383 | Buy Now |
DISTI #
0348996090
|
Avnet Americas | Conn Housing Plug 6 POS 13A SPS/Nylon Black Bag - Bulk (Alt: 0348996090) RoHS: Compliant Min Qty: 2520 Package Multiple: 840 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8143 / $0.9383 | Buy Now |
DISTI #
538-34899-6090
|
Mouser Electronics | Automotive Connectors 1.2MM SLD BLD 1X6 7CS BLK KEYA/06 RoHS: Compliant | 1589 |
|
$0.7180 / $1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $0.8600 | Buy Now |
DISTI #
34899-6090
|
TTI | Automotive Connectors 1.2MM SLD BLD 1X6 7CS BLK KEYA/06 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 690 In Stock |
|
$0.7100 / $1.1900 | Buy Now |
DISTI #
MOL34899-6090
|
Interstate Connecting Components | 210 |
|
$0.6890 / $0.7957 | Buy Now | |
DISTI #
0348996090
|
Avnet Asia | Conn Housing Plug 6 POS 13A SPS/Nylon Black Bag (Alt: 0348996090) RoHS: Compliant Min Qty: 2520 Package Multiple: 840 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 34899-6090
34899-6090 CAD Models
34899-6090 Part Data Attributes
|
34899-6090
Molex
Buy Now
Datasheet
|
Compare Parts:
34899-6090
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.679 inch | |
Body Depth | 1.732 inch | |
Body Length | 1.289 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |