There are no models available for this part yet.
Overview of 349-1042-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104217-HMC313 | Analog Devices | HMC313 Evaluation PCB | |
EPL2010-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Price & Stock for 349-1042-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73J7470
|
Newark | Rack & Panel |Itt Cannon 349-1042-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.0100 / $217.3500 | Buy Now | |
DISTI #
96AC6339
|
Newark | Sma Coax |Itt Cannon 349-1042-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.8600 | Buy Now | |
DISTI #
349-1042-000
|
Avnet Americas | SMA COAX - Bulk (Alt: 349-1042-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$73.3750 / $269.8595 | Buy Now | |
DISTI #
965-349-1042-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$197.9300 / $213.0300 | Order Now | |
DISTI #
ITT349-1042-000
|
Heilind Electronics | SHELL ASSY COAX TCAS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BKA Size 1 Modified Coaxial Contact - No Tool Required - Receptacle Connector - SMA Adapter Style. RoHS: Compliant |
34 In Stock |
|
$203.6100 / $247.1900 | Buy Now | ||
DISTI #
ITT349-1042-000
|
Interstate Connecting Components | SHELL ASSY COAX TCAS | 0 |
|
Buy Now | ||
DISTI #
349-1042-000
|
Avnet Abacus | (Alt: 349-1042-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BKA Size 1 Modified Coaxial Contact - No Tool Required - Receptacle Connector - SMA Adapter Style. RoHS: Compliant |
34 In Stock |
|
$203.6100 / $247.1900 | Buy Now |
CAD Models for 349-1042-000 by ITT Interconnect Solutions
Part Data Attributes for 349-1042-000 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
CONTACT
|