Part Details for 349-1047-001 by ITT Interconnect Solutions
Overview of 349-1047-001 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104713-HMC358MS8G | Analog Devices | HMC358MS8G Evaluation PCB | |
10474S7DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CORN | |
10474S8DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CORN |
Price & Stock for 349-1047-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M4540
|
Newark | Rack & Panel |Itt Cannon 349-1047-001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.8100 / $397.4500 | Buy Now |
DISTI #
79AH9790
|
Newark | Shell Assy, recept, sz 1 Coax Tnc Adapter Pg14 |Itt Cannon 349-1047-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$482.8500 | Buy Now |
DISTI #
349-1047-001
|
Avnet Americas | SHELL ASSY,RECEPT,SZ 1 COAX TNC ADAPTER PG14 - Bulk (Alt: 349-1047-001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$171.8875 / $521.4780 | Buy Now |
DISTI #
965-349-1047-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$395.6700 | Order Now |
DISTI #
ITT349-1047-001
|
Heilind Electronics | SHELL ASSY, RECEPT., SIZE 1 KN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$303.7400 / $739.5000 | Buy Now |
DISTI #
ITT349-1047-001
|
Interstate Connecting Components | SHELL ASSY, RECEPT., SIZE 1 KN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$303.7400 / $739.5000 | Buy Now |
|
New Advantage Corporation | ARINC-600 SIZE 2 CONNECTOR, PLUG, ELECTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$303.2200 | Buy Now |
Part Details for 349-1047-001
349-1047-001 CAD Models
349-1047-001 Part Data Attributes
|
349-1047-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
349-1047-001
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |