-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6987
|
Newark | Automotive Conn Mxp120 1.2Mm Sealed Rcpt 1X2 Yel Rohs Compliant: Yes |Molex 34900-2101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$0.4780 | Buy Now |
DISTI #
0349002101
|
Avnet Americas | Conn Housing RCP 2 POS 4mm ST Cable Mount Bag - Bulk (Alt: 0349002101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6429 / $0.7779 | Buy Now |
DISTI #
44AJ6987
|
Avnet Americas | Conn Housing RCP 2 POS 4mm ST Cable Mount Bag - Bulk (Alt: 44AJ6987) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7340 / $0.9870 | Buy Now |
DISTI #
538-34900-2101
|
Mouser Electronics | Automotive Connectors MXP120 1.2MM SEALED RCPT 1X2 YEL KEYA/02 RoHS: Compliant | 3048 |
|
$0.5010 / $0.9900 | Buy Now |
|
Onlinecomponents.com | MXP120 Sealed Receptacle - 2 Circuit - Yellow SIR Housing (T3-V2-S2 -125°C on-engine vibration) - Key A - Black Insert. RoHS: Compliant |
27 Partner Stock |
|
$0.6680 / $0.9670 | Buy Now |
DISTI #
34900-2101
|
TTI | Automotive Connectors MXP120 1.2MM SEALED RCPT 1X2 YEL KEYA/02 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5400 / $0.5500 | Buy Now |
DISTI #
MOL34900-2101
|
Interstate Connecting Components | 1.2MM SLD ASSY RCPT 1X2 Y YA/02 | 750 |
|
$0.5712 / $0.6597 | Buy Now |
DISTI #
0349002101
|
Avnet Asia | Conn Housing RCP 2 POS 4mm ST Cable Mount Bag (Alt: 0349002101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | MXP120 Sealed Receptacle - 2 Circuit - Yellow SIR Housing (T3-V2-S2 -125°C on-engine vibration) - Key A - Black Insert. RoHS: Compliant |
27 Partner Stock |
|
$0.6680 / $0.9670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34900-2101
Molex
Buy Now
Datasheet
|
Compare Parts:
34900-2101
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.63 inch | |
Body Depth | 1.197 inch | |
Body Length | 0.636 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |