Part Details for 3492A by Vogt AG Verbindungstechnik
Overview of 3492A by Vogt AG Verbindungstechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3492A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F9804
|
Bürklin Elektronik | Uninsulated ring cable lug, 0.25-0.5 mm², AWG 24 to 22, 3.2 mm, M3, metal Min Qty: 25 |
1860 in Stock 10000 Available Soon |
|
$0.0721 / $0.1120 | Buy Now |