Part Details for 34939A by Keysight Technologies
Overview of 34939A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34939A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-34939A
|
Mouser Electronics | Datalogging & Acquisition Form A General Purpose Switch 64 Channel RoHS: Compliant | 6 |
|
$1,932.4100 | Buy Now |
DISTI #
17132.1
|
TestEquity LLC | Keysight 34939A General Purpose Form A Switch, 64CH, 1A, 60W, 78-Pin Dsub, For 34980A Mainframe | 10 |
|
$1,932.0000 | Buy Now |