-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7741
|
Newark | Connector Housing, Rcpt, 34Pos, Grey Rohs Compliant: Yes |Molex 34959-0341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$2.0400 / $2.8600 | Buy Now |
DISTI #
33AC9548
|
Newark | Mini50 Conn Rcpt 34Ckt Cpa Gry Pol B Rohs Compliant: Yes |Molex 34959-0341 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
538-34959-0341
|
Mouser Electronics | Automotive Connectors MINI50 UNSL RCPT 3RW 34CKT CPA GRY POL B RoHS: Compliant | 1839 |
|
$1.4300 / $2.0400 | Buy Now |
DISTI #
71729895
|
RS | Mini50 Unsealed Receptacle,3Rows w/CPA,34 Circuits, Polarization Opt.B, Gray | Molex Incorporated 34959-0341 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $2.2500 | RFQ |
|
Onlinecomponents.com | Mini50 Unsealed Receptacle - 3 Rows - with CPA - 34 Circuits - Polarization Option B - Gray RoHS: Compliant |
23342 Partner Stock |
|
$1.1900 / $1.6500 | Buy Now |
DISTI #
77313796
|
Verical | Conn Housing RCP 34 POS 3.5mm Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 23700 |
|
$1.6084 / $1.9365 | Buy Now |
DISTI #
65695340
|
Verical | Conn Housing RCP 34 POS 3.5mm Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 23170 |
|
$1.1900 / $1.6400 | Buy Now |
DISTI #
59928471
|
Verical | Conn Housing RCP 34 POS 3.5mm Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 172 |
|
$1.1900 / $1.6400 | Buy Now |
DISTI #
34959-0341
|
TTI | Automotive Connectors MINI50 UNSL RCPT 3RW 34CKT CPA GRY POL B RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 180 In Stock |
|
$1.3900 / $2.0200 | Buy Now |
DISTI #
MOL34959-0341
|
Interstate Connecting Components | MINI50 CONN RCPT 34CKT CPA GRY | 207 |
|
$1.6912 / $1.7164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34959-0341
Molex
Buy Now
Datasheet
|
Compare Parts:
34959-0341
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.684 inch | |
Body Depth | 0.797 inch | |
Body Length | 1.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | .417 N | |
Mating Information | 34958-0341, 34961-0341 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 |