Part Details for 34AA04-I/MNY by Microchip Technology Inc
Overview of 34AA04-I/MNY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 34AA04-I/MNY
34AA04-I/MNY CAD Models
34AA04-I/MNY Part Data Attributes
|
34AA04-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
34AA04-I/MNY
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 34AA04-I/MNY
This table gives cross-reference parts and alternative options found for 34AA04-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34AA04-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34AA04-E/MUY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 34AA04-I/MNY vs 34AA04-E/MUY |
34AA04-E/MNY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 34AA04-I/MNY vs 34AA04-E/MNY |
34AA04T-E/MNY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 34AA04-I/MNY vs 34AA04T-E/MNY |