-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5692
|
Newark | Miniature Toggle, Spdt, Smt, Right Angle, On-None-On, 0.4 Va, Horizontal Rohs Compliant: Yes |Grayhill 34EWMSP12M6RT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3290 |
|
$4.9700 | Buy Now |
DISTI #
14M4109
|
Newark | Switch, Toggle, Spdt, 20V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:34E Series, Contact Current Max:-, Switch Mounting:-, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V Rohs Compliant: Yes |Grayhill 34EWMSP12M6RT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $3.9700 | Buy Now |
DISTI #
GH7540CT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1468 In Stock |
|
$3.3250 / $5.9600 | Buy Now |
DISTI #
34EWMSP12M6RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Toggle PC Pins 20VAC 20VDC 0.4VA SMD T/R - Tape and Reel (Alt: 34EWMSP12M6RT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.9158 / $3.8054 | Buy Now |
DISTI #
706-34EWMSP12M6RT
|
Mouser Electronics | Toggle Switches Toggle Switch SPDT ON-NONE-ON RoHS: Compliant | 1693 |
|
$3.3200 / $5.6100 | Buy Now |
DISTI #
72652090
|
RS | Toggle Switch, SPDT, ON-ON, 6.10mm Actuator, 0.4VA, 20V AC/DC, Gull Wing | Grayhill 34EWMSP12M6RT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 | RFQ |
|
Future Electronics | 34E Series Mini SPDT On-None-On Surface Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.5500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R RoHS: Compliant |
3290 Partner Stock |
|
$3.0100 / $3.9200 | Buy Now |
DISTI #
19967471
|
Verical | Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$3.1700 / $3.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34EWMSP12M6RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34EWMSP12M6RT
Grayhill Inc
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 34EWMSP12M6RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34EWMSP12M6RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET03M3D1SALE2 | TOGGLE SWITCH, SPDT, LATCHED, 2A, 28VDC, SURFACE MOUNT-RIGHT ANGLE | C&K | 34EWMSP12M6RT vs ET03M3D1SALE2 |
ET03M3D1SALE1 | TOGGLE SWITCH, SPDT, LATCHED, 2A, 28VDC, SURFACE MOUNT-RIGHT ANGLE | C&K | 34EWMSP12M6RT vs ET03M3D1SALE1 |
ET03M3D1SAKE1 | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE | C&K | 34EWMSP12M6RT vs ET03M3D1SAKE1 |
ET03M3D1SAKE2 | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE | C&K | 34EWMSP12M6RT vs ET03M3D1SAKE2 |