Part Details for 34_BNC-50-0-1/133_NE by HUBER+SUHNER
Overview of 34_BNC-50-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34_BNC-50-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6113
|
Newark | Rf Adapter, Bnc Jack-Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 34_BNC-50-0-1/133_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7200 / $36.4100 | Buy Now |
DISTI #
3628-34_BNC-50-0-1/133_NE-ND
|
DigiKey | 34_BNC-50-0-1/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9 In Stock |
|
$25.9363 / $33.0900 | Buy Now |
DISTI #
455-34BNC5001133NE
|
Mouser Electronics | RF Adapters - In Series BNC jack(f) to BNC jack(f) bulkhead RoHS: Compliant | 48 |
|
$21.2500 / $28.0800 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - BNC - 50 Ohm - Bulkhead - jack / jack (female / female) |
30 On Order |
|
$16.0100 / $31.1800 | Buy Now |
|
Quest Components | BNC-BNC, PANEL MOUNT, FEMALE-FEMALE, JACK-JACK | 7 |
|
$15.9900 | Buy Now |
|
Quest Components | BNC-BNC, PANEL MOUNT, FEMALE-FEMALE, JACK-JACK (Also Known As: 34-BNC-50-0-1/133-NE) | 7 |
|
$15.9900 | Buy Now |
|
Master Electronics | Coaxial Adapter - BNC - 50 Ohm - Bulkhead - jack / jack (female / female) |
30 On Order |
|
$16.0100 / $31.1800 | Buy Now |
Part Details for 34_BNC-50-0-1/133_NE
34_BNC-50-0-1/133_NE CAD Models
34_BNC-50-0-1/133_NE Part Data Attributes:
|
34_BNC-50-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34_BNC-50-0-1/133_NE
HUBER+SUHNER
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | BNC-BNC | |
Additional Feature | STANDARDS: IEC 60169-8; MIL-STD-348A/301 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.48 |