Part Details for 34_MMCX-50-0-1/111_OE by HUBER+SUHNER
Overview of 34_MMCX-50-0-1/111_OE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34_MMCX-50-0-1/111_OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-34_MMCX-50-0-1/111_OE-ND
|
DigiKey | 34_MMCX-50-0-1/111_OE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4700 | Buy Now |
DISTI #
455-34MMCX5001111OE
|
Mouser Electronics | RF Adapters - In Series MMCX jack(f) to MMCX jack(f) bulkhead RoHS: Compliant | 0 |
|
$56.0300 / $59.2900 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - MMCX - 50 Ohm - Bulkhead - jack / jack (female / female) | 0 |
|
$35.6800 / $66.1000 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-JACK | 9 |
|
$28.6000 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-JACK (Also Known As: 34MMCX-50-0-1/111OE) | 9 |
|
$28.6000 | Buy Now |
Part Details for 34_MMCX-50-0-1/111_OE
34_MMCX-50-0-1/111_OE CAD Models
34_MMCX-50-0-1/111_OE Part Data Attributes:
|
34_MMCX-50-0-1/111_OE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34_MMCX-50-0-1/111_OE
HUBER+SUHNER
RF Connector Adapter, MMCX-MMCX, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | MMCX-MMCX | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 9.1 |