Part Details for 34_SHV-50-0-1/133_NE by HUBER+SUHNER
Overview of 34_SHV-50-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Healthcare
Medical Imaging
Price & Stock for 34_SHV-50-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-34_SHV-50-0-1/133_NE-ND
|
DigiKey | 34_SHV-50-0-1/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
19 In Stock |
|
$83.6585 / $103.8100 | Buy Now |
DISTI #
455-34SHV5001133NE
|
Mouser Electronics | RF Adapters - In Series SHV jack(f) to SHV jack(f) bulkhead RoHS: Compliant | 0 |
|
$88.5400 / $105.8900 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - SHV - 50 Ohm - Bulkhead - jack / jack (female / female) | 0 |
|
$55.9700 / $99.3700 | Buy Now |
Part Details for 34_SHV-50-0-1/133_NE
34_SHV-50-0-1/133_NE CAD Models
34_SHV-50-0-1/133_NE Part Data Attributes:
|
34_SHV-50-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34_SHV-50-0-1/133_NE
HUBER+SUHNER
RF Connector Adapter, SHV-SHV, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SHV-SHV | |
Additional Feature | STANDARDS: IEC 60169; MIL-STD-348A/314 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 0.3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |